
* Images are for reference only
1-1971906-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1971906-2
- JLCPCB Part #
- C5164101
- Package
- Plugin,P=3.3mm
- Description
- -30℃~+105℃ 2 2 250V 2x2P 3.3mm 4P 5.2mm Brass Through Hole Tin UL94V-0 Plugin,P=3.3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 72
Minimum: 1
Full Reel: 425
$0.01
Add To List
Available Order Qty: 72
In-stock Item Pricing
Qty Unit Price
1+
$0.2658
Related Products
Welcome back, may I help you?