
* Images are for reference only
1-188275-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-188275-4
- JLCPCB Part #
- C3323755
- Package
- P=1.27mm
- Description
- -40℃~+105℃ 1.5A 100V 14P 2 2x7P 7 Phosphor bronze Red Tin UL94V-0 P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7384
10+
$4.9444
30+
$4.4725
100+
$3.9958
500+
$3.7752
900+
$3.6769
Related Products
Welcome back, may I help you?