
* Images are for reference only
1-1827863-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1827863-2
- JLCPCB Part #
- C5169929
- Package
- P=2mm
- Description
- -55℃~+105℃ 16 2 2mm 2x16P Black Non-Latching Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2562
10+
$4.1535
30+
$4.0860
100+
$4.0170
Related Products
Welcome back, may I help you?