
* Images are for reference only
1-1825059-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1825059-7
- JLCPCB Part #
- C5165507
- Package
- SMD
- Description
- -30℃~+85℃ 24V 25mA 4 SPST SMD DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0356
Related Products
Welcome back, may I help you?