
* Images are for reference only
1-179228-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-179228-4
- JLCPCB Part #
- C392261
- Package
- P=2mm
- Description
- -30℃~+105℃ 1 14 1x14P 2mm Non-Latching UL94V-0 White Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 154
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0605
50+
$0.0592
150+
$0.0584
500+
$0.0574
Related Products
Welcome back, may I help you?