
* Images are for reference only
1-178296-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-178296-3
- JLCPCB Part #
- C573637
- Package
- Push-Pull,P=3.81mm
- Description
- -55℃~+105℃ 1 15A 1x6P 250V 3.81mm 6 6P Black Copper alloy Right Angle Tin UL94V-0 弯插,P=3.81mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$2.2342
30+
$2.0616
Related Products
Welcome back, may I help you?