
* Images are for reference only
1-178293-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-178293-2
- JLCPCB Part #
- C432535
- Package
- Push-Pull,P=3.81mm
- Description
- -55℃~+105℃ 1 1x3P 21.62mm 22.1mm 3 3.81mm 3P 9.35mm Copper alloy Right Angle Tin 弯插,P=3.81mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9766
10+
$2.5271
23+
$2.2606
92+
$1.9909
460+
$1.8656
920+
$1.8094
Related Products
Welcome back, may I help you?