
* Images are for reference only
1-178288-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-178288-5
- JLCPCB Part #
- C392259
- Package
- P=3.81mm
- Description
- -55℃~+105℃ 1 1x5P 3.81mm 5 Black Non-Latching With Fins P=3.81mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7122
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 7122
In-stock Item Pricing
Qty Unit Price
1+
$0.4424
50+
$0.3659
300+
$0.3331
600+
$0.2921
2400+
$0.2740
5100+
$0.2630
Related Products
Welcome back, may I help you?