This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-1776275-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-1776275-0
JLCPCB Part #
C3817048
Package
Plugin,P=3.5mm
Description
-55℃~+105℃ 1 10 10P 18~26 1x10P 250V 3.5mm 7A Blue Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5365
300+ $0.5960
600+ $0.5750
900+ $0.5637
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons