
* Images are for reference only
1-1776260-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1776260-2
- JLCPCB Part #
- C6355980
- Package
- Plugin,P=5.08mm
- Description
- 1 10A 12 12P 300V 5.08mm Green Through Hole Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5367
160+
$3.8051
480+
$3.6782
960+
$3.6156
Related Products
Welcome back, may I help you?