
* Images are for reference only
1-175195-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-175195-3
- JLCPCB Part #
- C573722
- Package
- -
- Description
- 1.2mm~2.6mm 20~24 250V Copper alloy Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6041
10+
$0.4959
30+
$0.4491
100+
$0.3909
500+
$0.3521
1000+
$0.3360
Related Products
Welcome back, may I help you?