
* Images are for reference only
1-1747050-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1747050-5
- JLCPCB Part #
- C531506
- Package
- P=7.82mm
- Description
- -30℃~+105℃ 1 1x2P 2 7.82mm Green Non-Latching UL94V-0 Without Fins P=7.82mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1200
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1200
In-stock Item Pricing
Qty Unit Price
1+
$0.2022
10+
$0.1606
30+
$0.1426
100+
$0.1204
500+
$0.1105
1500+
$0.1046
Related Products
Welcome back, may I help you?