
* Images are for reference only
1-174587-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-174587-7
- JLCPCB Part #
- C531504
- Package
- P=6mm
- Description
- -40℃~+105℃ 1 1x2P 2 6mm Non-Latching PA Red UL94V-0 Without Fins P=6mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0610
2500+
$0.0582
Related Products
Welcome back, may I help you?