This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

1-1744418-2

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-1744418-2
JLCPCB Part #
C5169958
Package
Plugin,P=2.5mm
Description
-55℃~+105℃ 1 12 12P 1x12P 2.5mm 250V 4.2A Copper alloy PA Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 257

Minimum: 1

Full Reel: 300

$0.01

Add To List

Available Order Qty: 257

In-stock Item Pricing

Qty Unit Price
1+ $0.6041
10+ $0.4994
30+ $0.4462
300+ $0.3947
600+ $0.3625
900+ $0.3464

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons