
* Images are for reference only
1-1743095-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1743095-8
- JLCPCB Part #
- C531500
- Package
- -
- Description
- -30℃~+105℃ 2.5mm 3 42P Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 42
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.6005
10+
$0.5877
30+
$0.5780
100+
$0.5684
Related Products
Welcome back, may I help you?