
* Images are for reference only
1-173977-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-173977-3
- JLCPCB Part #
- C392250
- Package
- P=2mm
- Description
- -30℃~+105℃ 1 2A 2mm Tin P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.1173
10+
$0.1147
30+
$0.1131
100+
$0.1113
Related Products
Welcome back, may I help you?