
* Images are for reference only
1-1734742-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1734742-8
- JLCPCB Part #
- C5163251
- Package
- Plugin,P=0.5mm
- Description
- -20℃~+85℃ 0.3mm 0.5mm 18P 4.15mm Gold Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical 插件,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0389
200+
$0.7899
500+
$0.7610
1000+
$0.7482
Related Products
Welcome back, may I help you?