
* Images are for reference only
1-1734531-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1734531-8
- JLCPCB Part #
- C6378287
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 18P 2 250V 2mm 2mm 4.85mm Right Angle Tin Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0913
200+
$2.8295
500+
$2.7359
1000+
$2.6891
Welcome back, may I help you?