
* Images are for reference only
1-1718492-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1718492-4
- JLCPCB Part #
- C17322705
- Package
- P=4mm
- Description
- -40℃~+120℃ 4.2mm 4mm Blue-green Glass-Fiber Reinforced PBT Non-Latching Without Fins P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 330
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$9.0357
10+
$8.8638
30+
$8.7481
100+
$8.6325
Related Products
Welcome back, may I help you?