
* Images are for reference only
1-171825-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-171825-2
- JLCPCB Part #
- C590599
- Package
- Plugin
- Description
- 1 10.4mm 12 12P 1x12P 2.5mm 250V、350V 2A 4.9mm Brass Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$1.4092
10+
$1.3785
30+
$1.3592
100+
$1.3382
Welcome back, may I help you?