
* Images are for reference only
1-1717834-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1717834-3
- JLCPCB Part #
- C17475234
- Package
- P=2.5mm
- Description
- -55℃~+105℃ 2 2.5mm 2x3P 3 3.75mm Black Without Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.8735
10+
$0.8574
30+
$0.8462
100+
$0.8350
Related Products
Welcome back, may I help you?