
* Images are for reference only
1-1634201-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1634201-2
- JLCPCB Part #
- C3763336
- Package
- -
- Description
- -20℃~+85℃ 125V 16A Black DPDT - Rocker Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3314
200+
$1.2893
500+
$1.2443
Welcome back, may I help you?