
* Images are for reference only
1-1624108-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1624108-1
- JLCPCB Part #
- C3911076
- Package
- 0402
- Description
- 13@500MHz 320mA 4.7nH 650mΩ 6GHz 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 610
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
200+
$0.0152
500+
$0.0147
1000+
$0.0144
Related Products
Welcome back, may I help you?