
* Images are for reference only
1-1623933-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1623933-6
- JLCPCB Part #
- C3486794
- Package
- Plugin
- Description
- -450ppm/℃~0ppm/℃ -55℃~+155℃ 3kΩ 500mW Carbon Film Resistor ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1866
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0130
200+
$0.0051
500+
$0.0049
1000+
$0.0048
Welcome back, may I help you?