
* Images are for reference only
1-1586038-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1586038-0
- JLCPCB Part #
- C5164111
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 10P 2 2x5P 4.2mm 4.2mm 5 600V 9A Brass Through Hole Tin UL94V-0 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 255
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.5293
10+
$1.2841
30+
$1.1486
255+
$0.9970
510+
$0.9292
1020+
$0.8986
Related Products
Welcome back, may I help you?