
* Images are for reference only
1-1571999-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1571999-9
- JLCPCB Part #
- C6032590
- Package
- -
- Description
- -30℃~+85℃ 2.54mm 24V 25mA 6 SPST - DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2503
200+
$1.2966
500+
$1.2548
1000+
$1.2323
Welcome back, may I help you?