
* Images are for reference only
1-1564534-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1564534-1
- JLCPCB Part #
- C3271045
- Package
- P=9mm
- Description
- -40℃~+140℃ 1 1x4P 4 9mm Black Glass-Fiber Reinforced PBT Non-Latching UL94V-0 Without Fins P=9mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$8.1671
10+
$7.0236
30+
$6.3263
100+
$5.7416
Related Products
Welcome back, may I help you?