
* Images are for reference only
1-1564516-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1564516-1
- JLCPCB Part #
- C574139
- Package
- -
- Description
- -40℃~+140℃ 2 2x5P 5 Black Glass-Fiber Reinforced PBT Non-Latching UL94V-0 Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 280
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$3.2968
10+
$2.8408
30+
$2.5685
280+
$2.2945
560+
$2.1689
1120+
$2.1125
Related Products
Welcome back, may I help you?