
* Images are for reference only
1-1546105-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1546105-9
- JLCPCB Part #
- C7155197
- Package
- P=5.08mm
- Description
- -40℃~+110℃ 1 19 5.08mm Black P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6247
200+
$6.2348
500+
$6.0267
1000+
$5.9234
Related Products
Welcome back, may I help you?