
* Images are for reference only
1-147750-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-147750-1
- JLCPCB Part #
- C17664734
- Package
- Plugin
- Description
- -65℃~+105℃ 1 Brass Through Hole Tin Plugin Wire To Board Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2057
192+
$3.2753
496+
$3.1645
992+
$3.1115
Related Products
Welcome back, may I help you?