
* Images are for reference only
1-147490-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-147490-0
- JLCPCB Part #
- C4933493
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 20P Gold Phosphor bronze Through Hole 插件,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2754
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5466
200+
$0.9858
500+
$0.9520
1000+
$0.9343
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?