
* Images are for reference only
1-1462038-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1462038-8
- JLCPCB Part #
- C1560598
- Package
- Plugin
- Description
- -40℃~+85℃ 1.5V 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 2A 3ms 3ms Single Coil 插件 Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9385
200+
$0.7509
500+
$0.7235
1000+
$0.7106
Welcome back, may I help you?