
* Images are for reference only
1-1462038-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1462038-7
- JLCPCB Part #
- C1560488
- Package
- Plugin
- Description
- -40℃~+85℃ 2.88kΩ 200mW 220V@DC、250V@AC 24V 250mA@250VAC、270mA@220VDC、500mA@125VAC、2A@30VDC 2A 3ms 3ms 50mΩ AgNi Two groups of conversions: 2C(Double-pole double-throw conversion) 插件 Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.7331
10+
$5.5976
30+
$5.5088
100+
$5.4185
Welcome back, may I help you?