This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-146134-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-146134-6
JLCPCB Part #
C6641216
Package
SMD,P=2.54mm
Description
-65℃~+125℃ 2 2.54mm 2.54mm 30V 3A 6P Black Copper alloy Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 3240

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8379
200+ $0.3352
500+ $0.3239
1000+ $0.3175
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons