
* Images are for reference only
1-146129-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-146129-0
- JLCPCB Part #
- C6033442
- Package
- SMD,P=2.54mm
- Description
- -65℃~+105℃ 1 12P 2.54mm 30V 3A Black Copper alloy Surface Mount,Vertical Tin-Lead SMD,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 935
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4140
200+
$2.5595
500+
$2.4741
935+
$2.4323
Welcome back, may I help you?