
* Images are for reference only
1-1445022-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1445022-2
- JLCPCB Part #
- C3270617
- Package
- P=3mm
- Description
- -40℃~+105℃ 1 3mm Black UL94V-0 P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8275
200+
$0.3198
500+
$0.3085
1000+
$0.3037
Related Products
Welcome back, may I help you?