
* Images are for reference only
1-1445022-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1445022-0
- JLCPCB Part #
- C573588
- Package
- P=3mm
- Description
- -40℃~+105℃ 1 10 1x10P 3mm Black Locking PA66 UL94V-0 Without Fins P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 160
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 160
In-stock Item Pricing
Qty Unit Price
1+
$1.0741
10+
$1.0549
30+
$1.0420
100+
$1.0292
Related Products
Welcome back, may I help you?