
* Images are for reference only
1-1438608-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1438608-1
- JLCPCB Part #
- C3265751
- Package
- P=4mm
- Description
- -40℃~+130℃ 1 2.54mm UL94HB P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1110
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9778
200+
$0.3789
500+
$0.3661
1110+
$0.3597
Related Products
Welcome back, may I help you?