
* Images are for reference only
1-1438299-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1438299-1
- JLCPCB Part #
- C575162
- Package
- -
- Description
- 1.4mm~2.06mm 18~20 Copper alloy Silver - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3998
Minimum: 1
Full Reel: 11000
$0.01
Add To List
Available Order Qty: 3998
In-stock Item Pricing
Qty Unit Price
1+
$0.5379
10+
$0.4287
30+
$0.3822
100+
$0.3228
500+
$0.2971
1000+
$0.2810
Welcome back, may I help you?