
* Images are for reference only
1-1437581-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1437581-4
- JLCPCB Part #
- C5465448
- Package
- Plugin
- Description
- -40℃~+80℃ 4PDT Rectangular Columnar Through Hole Plugin Slide Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6169
200+
$9.0255
500+
$8.7228
1000+
$8.5746
Related Products
Welcome back, may I help you?