
* Images are for reference only
1-1437565-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1437565-6
- JLCPCB Part #
- C5166889
- Package
- SMD-5P,6.2x6mm
- Description
- -35℃~+85℃ 1.6N 100,000 cycles 24V 3.1mm 5.99mm 50mA 6.2mm Black Round Button SMD(SMT) Tab SPST-NO Surface Mount,Vertical Without Bracket SMD-5P,6.2x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 188
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 188
In-stock Item Pricing
Qty Unit Price
1+
$0.3565
10+
$0.3500
30+
$0.3452
100+
$0.3388
Related Products
Welcome back, may I help you?