
* Images are for reference only
1-1418578-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1418578-2
- JLCPCB Part #
- C5164545
- Package
- Plugin,P=3.5mm
- Description
- Plugin,P=3.5mm SMD Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.1179
10+
$3.0535
50+
$3.0100
100+
$2.9665
Related Products
Welcome back, may I help you?