
* Images are for reference only
1-1418448-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1418448-1
- JLCPCB Part #
- C532791
- Package
- P=4mm
- Description
- -40℃~+140℃ 1 4mm Black Glass-Fiber Reinforced PBT Non-Latching UL94V-0 Without Fins P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$1.7541
10+
$1.5174
30+
$1.3885
100+
$1.2419
700+
$1.1050
1400+
$1.0744
Related Products
Welcome back, may I help you?