This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-1415898-1

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-1415898-1
JLCPCB Part #
C6963431
Package
Plugin
Description
-40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10ms 16A 400V@AC 48V 5ms AgSnO2+W 插件 Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.9521
200+ $4.3699
500+ $4.2249
1000+ $4.1524

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons