
* Images are for reference only
1-1393789-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1393789-4
- JLCPCB Part #
- C6963389
- Package
- -
- Description
- -40℃~+85℃ 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 2A 4.5V 4ms 4ms AgNi + Gold plated Single Coil - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7722
200+
$4.6986
400+
$4.5407
800+
$4.4634
Welcome back, may I help you?