
* Images are for reference only
1-1393640-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1393640-0
- JLCPCB Part #
- C7155114
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 3 96P AuPd Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6403
200+
$4.2464
500+
$4.1044
1000+
$4.0349
Welcome back, may I help you?