
* Images are for reference only
1-1393242-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1393242-0
- JLCPCB Part #
- C1566096
- Package
- Plugin
- Description
- -40℃~+85℃ 16A 400V@AC 6ms 8ms 9V AgNi One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8567
200+
$0.7196
500+
$0.6939
1000+
$0.6810
Related Products
Welcome back, may I help you?