
* Images are for reference only
1-1393240-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1393240-4
- JLCPCB Part #
- C591944
- Package
- DIP,29x12.7mm
- Description
- -40℃~+85℃ 10A@400VAC、16A@250VAC 400V@AC 417mW 48V 5.52kΩ 6ms 8ms AgNi + Gold plated DIP,29x12.7mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$15.4670
10+
$15.2543
40+
$14.8837
100+
$14.5598
Related Products
Welcome back, may I help you?