
* Images are for reference only
1-1393239-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1393239-3
- JLCPCB Part #
- C574291
- Package
- DIP,29x12.7mm
- Description
- -40℃~+85℃ 1.44kΩ 12A@250VAC 24V 400mW 450V@AC 6ms 8ms AgNi One set changeover: 1C (SPDT - changeover) DIP,29x12.7mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.1791
10+
$4.0973
30+
$4.0427
100+
$3.9897
Related Products
Welcome back, may I help you?