
* Images are for reference only
1-1393236-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1393236-8
- JLCPCB Part #
- C1565231
- Package
- Plugin
- Description
- -40℃~+85℃ 12ms 18V 400V@AC 5ms 6A AgSnO2 + Gold Plated One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2578
200+
$2.4226
500+
$2.3372
1000+
$2.2953
Welcome back, may I help you?